Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK98180-100A/CUX
Newark Part No.86AK4652
Product RangeTrenchMOS Series
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.619 |
| 2000+ | $0.591 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$619.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK98180-100A/CUX
Newark Part No.86AK4652
Product RangeTrenchMOS Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.6A
Drain Source On State Resistance0.173ohm
Transistor Case StyleSC-73
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchMOS Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.6A
Transistor Case Style
SC-73
Rds(on) Test Voltage
10V
Power Dissipation
8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.173ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
TrenchMOS Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for BUK98180-100A/CUX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability