Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1500+ | $0.492 |
3000+ | $0.490 |
6000+ | $0.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$738.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K25-40EX
Newark Part No.86AK4645
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel18.2A
Continuous Drain Current Id P Channel18.2A
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel0.019ohm
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel32W
Power Dissipation P Channel32W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
18.2A
Drain Source On State Resistance P Channel
0.019ohm
No. of Pins
8Pins
Power Dissipation P Channel
32W
Product Range
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
18.2A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
32W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for BUK9K25-40EX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability