New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      HEF4002BT,652

                      Logic IC, NOR Gate, Dual, 4 Inputs, 14 Pins, SOIC, 4002

                      NEXPERIA HEF4002BT,652
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4002BT,652
                      Newark Part No.97K1286
                      Product Range4002
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4002BT,652
                      Newark Part No.97K1286
                      Product Range4002
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base NumberHEF4002
                      Logic FunctionNOR Gate
                      No. of ElementsDual
                      Logic TypeNOR
                      No. of Inputs4Inputs
                      No. of Pins14Pins
                      IC Case / PackageSOIC
                      Logic Case StyleSOIC
                      Product Range4002
                      Logic IC Family4000B
                      Supply Voltage Min4.5V
                      Supply Voltage Max15.5V
                      Logic IC Base Number4002
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current2.4mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The HEF4002BT is a positive dual 4-input NOR Gate, the outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance.

                      • ICC category - SSI

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Family / Base Number

                      HEF4002

                      No. of Elements

                      Dual

                      No. of Inputs

                      4Inputs

                      IC Case / Package

                      SOIC

                      Product Range

                      4002

                      Supply Voltage Min

                      4.5V

                      Logic IC Base Number

                      4002

                      Output Current

                      2.4mA

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Logic Function

                      NOR Gate

                      Logic Type

                      NOR

                      No. of Pins

                      14Pins

                      Logic Case Style

                      SOIC

                      Logic IC Family

                      4000B

                      Supply Voltage Max

                      15.5V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (4)

                      EOL Notices EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.