Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.290 |
| 25+ | $3.920 |
| 50+ | $3.550 |
| 100+ | $3.140 |
| 250+ | $2.740 |
| 500+ | $2.530 |
| 1000+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNBM5100ABQX
Newark Part No.11AN6968
Battery TypeLithium Thionyl Chloride
InterfacesI2C
No. of Cells1Cells
Supply Voltage Min2.4V
Supply Voltage Max3.6V
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Battery Type
Lithium Thionyl Chloride
No. of Cells
1Cells
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Interfaces
I2C
Supply Voltage Min
2.4V
IC Case / Package
DHVQFN-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
