Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 10+ | $12.350 |
| 25+ | $11.420 |
| 50+ | $10.450 |
| 100+ | $9.230 |
| 250+ | $7.540 |
| 500+ | $7.220 |
| 1000+ | $6.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX13161PE-Q100Y
Newark Part No.11AN7021
No. of Channels16Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max40V
IC Case / PackageHTSSOP
No. of Pins38Pins
Input Voltage Min4.5V
Input Voltage Max36V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
16Channels
Output Current Max
100mA
IC Case / Package
HTSSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Output Current Max
100mA
Output Voltage Max
40V
No. of Pins
38Pins
Input Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
