Print Page
Image is for illustrative purposes only. Please refer to product description.
2,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.356 |
10+ | $0.250 |
25+ | $0.214 |
50+ | $0.176 |
100+ | $0.139 |
250+ | $0.139 |
500+ | $0.138 |
1000+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2USB5UVT-QR
Newark Part No.81AK4340
Clamping Voltage Vc Max2.4V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
2.4V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236AB (SOT-23)
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability