Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.631 |
10+ | $0.410 |
25+ | $0.367 |
50+ | $0.324 |
100+ | $0.281 |
250+ | $0.254 |
500+ | $0.226 |
1000+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMC31PAX
Newark Part No.83AK4766
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Transistor Case StyleDFN2020
No. of Pins8 Pin
Transistor MountingSurface Mount
Power Dissipation500mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
1kohm
Transistor Case Style
DFN2020
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
No. of Pins
8 Pin
Power Dissipation
500mW
DC Current Gain hFE Min
70hFE
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability