Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMDXB590UPEZ
Newark Part No.80AK3423
Product RangeTrenchMOS Series
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 10+ | $0.406 |
| 25+ | $0.344 |
| 50+ | $0.283 |
| 100+ | $0.221 |
| 250+ | $0.215 |
| 500+ | $0.209 |
| 1000+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDXB590UPEZ
Newark Part No.80AK3423
Product RangeTrenchMOS Series
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel570mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.77ohm
Transistor Case StyleDFN1010B
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel280mW
Operating Temperature Max150°C
Product RangeTrenchMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
570mA
Drain Source On State Resistance P Channel
0.77ohm
No. of Pins
6Pins
Power Dissipation P Channel
280mW
Product Range
TrenchMOS Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
DFN1010B
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability