Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.413 |
| 25+ | $0.376 |
| 50+ | $0.336 |
| 100+ | $0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoXS3A1T5157GMX
Newark Part No.71AH6826
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
Supply Voltage Range1.4V to 4.3V
IC Case / PackageXSON
No. of Pins6Pins
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
XSON
No. of Channels
2Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
No. of Pins
6Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability