New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. USB Multifunction I/O Modules & Devices
                      Print Page

                      789884-01

                      Multifunction I/O Device, USB-6453, 1 MSPS, 20 bit, 32 Input, 4 Output, 16 Input/Output

                      NI / EMERSON 789884-01
                      NI / EMERSON 789884-01
                      NI / EMERSON 789884-01
                      NI / EMERSON 789884-01
                      NI / EMERSON 789884-01
                      NI / EMERSON 789884-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No789884-01
                      Newark Part No.06AM9595
                      Product RangemioDAQ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,848.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,848.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No789884-01
                      Newark Part No.06AM9595
                      Product RangemioDAQ
                      Technical Datasheet

                      Data Sheet

                      Product TypeMultifunction I/O Device
                      Sampling Rate1MSPS
                      Resolution (Bits)20bit
                      No. of Input Channels32Channels
                      No. of Output Channels4Channels
                      No. of I/O's16I/O's
                      Supply Voltage Range-
                      Operating Temperature Range-
                      For Use WithNI DAQ Devices
                      Product RangemioDAQ
                      SVHCTo Be Advised

                      Product Overview

                      789884-01 is a 20bit, 1MS/s/ch (32AI, 4 AO, 16 DIO) mioDAQ, USB-6453 multifunction I/O device. The USB-6453 is a USB type-C bus powered mioDAQ device with analog I/O, digital I/O and four counters. It features 16 simultaneous sampling analog input channels with four input range settings from ±200mV to ±10V and analog output channels that can output ±10V with update rates of 250ks/s/ch. Additionally, the USB-6453 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks or I/O for the four onboard counters. The USB-6453 also supports Flex Logger Lite, free data acquisition software from NI and includes documented APIs and examples for LabView, Python, C/C++ and more.

                      • Engineers use mioDAQ to take ±10V measurements build electromechanical test systems
                      • 2x 36-position spring terminals
                      • 1.3mV analog input absolute accuracy
                      • Dimension is 4.59inch x 6.96inch x 1.19inch

                      Contents

                      NI mioDAQ model USB-6453, One 2 m USB-C to USB-C cable with locking screw, Spring terminals with back shells for strain relief, NI screwdriver.

                      Technical Specifications

                      Product Type

                      Multifunction I/O Device

                      Resolution (Bits)

                      20bit

                      No. of Output Channels

                      4Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI DAQ Devices

                      SVHC

                      To Be Advised

                      Sampling Rate

                      1MSPS

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      16I/O's

                      Operating Temperature Range

                      -

                      Product Range

                      mioDAQ

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.