Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777141-01
Newark Part No.13AJ3659
Product RangeTBX-68
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $355.300 |
Price for:Each
Minimum: 1
Multiple: 1
$355.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777141-01
Newark Part No.13AJ3659
Product RangeTBX-68
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test and Measurement Devices
Product RangeTBX-68
SVHCNo SVHC (08-Jul-2021)
Product Overview
777141-01 is a TBX-68 68-pin male SCSI to 68-pin female screw terminal, DIN rail terminal block. It provides 68 screw terminals to connect field I/O signals to 68-pin NI data acquisition devices. It includes one 68-pin male SCSI connector for direct connection to 68-pin cables. The TBX-68 is mounted in a protective plastic base with hardware for mounting on a standard DIN rail.
- Wire gauge range from 12 to 30AWG
- Dimension is 12.8cm × 12.5cm × 6.0cm (5.02in × 4.93in × 2.36in)
- Operating temperature range from 0°C to 70°C
Technical Specifications
Accessory Type
Terminal Block
Product Range
TBX-68
For Use With
NI Test and Measurement Devices
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate