Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779443-01
Newark Part No.14AJ4872
Product RangePCI-6520
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $699.840 |
Price for:Each
Minimum: 1
Multiple: 1
$699.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779443-01
Newark Part No.14AJ4872
Product RangePCI-6520
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels8Channels
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-30V to 30V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6520
SVHCLead
Product Overview
The PCI-6520 is an industrial digital I/O module with high channel isolation and industry-standard 24 V logic levels. For added safety the PCI-6520 requires a keyed connector. If a computer or application fault occurs, the PCI-6520 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. It also features programmable power-up states, digital filtering, and change detection for optimal control over your application.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-30V to 30V
For Use With
NI DAQ Devices
SVHC
Lead
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6520
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate