Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780152-01
Newark Part No.14AJ5051
Product RangeUSB-4065
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,699.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,699.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780152-01
Newark Part No.14AJ5051
Product RangeUSB-4065
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max3A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangeUSB-4065
Current Measure DC Max3A
Voltage Measure DC Max300V
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
Plug Type-
SVHCLead
Product Overview
780152-01 is a USB‑4065 6½-digit, ±300V, USB digital multimeter device. It makes AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests. It is ideally suited for OEMs, educational laboratories, or other cost-conscious test and measurement applications.
- 300VAC/VDC voltage rating, 3A current rating
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
USB-4065
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate