New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      781030-01

                      Digital Module, C Series, NI-9375, 16 Inputs, 16 Outputs, 32 I/O, 0 to 30 V, cDAQ/RIO Systems, D-SUB

                      NI / EMERSON 781030-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781030-01
                      Newark Part No.13AJ3952
                      Product RangeNI-9375
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      59 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,038.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,038.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781030-01
                      Newark Part No.13AJ3952
                      Product RangeNI-9375
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Digital Module
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels16Channels
                      No. of Output Channels16Channels
                      No. of I/O's32I/O's
                      Supply Voltage Range0V to 30V
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9375
                      SVHCLead

                      Product Overview

                      781030-01 is a NI‑9375 30V, 32-channel (sinking input, sourcing output), 7µs (input)/500µs (output) C series digital module. The NI‑9375 is a digital I/O interface that works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and other devices. Each digital input line is compatible with 24V logic levels, and all the output lines are compatible with 6V to 30V signals, based on the external power supply. The NI‑9375 offers isolation between the input and output banks from the channel‑to‑earth ground.

                      • Operating temperature range from -40°C to 70°C
                      • IP40 ingress protection

                      Technical Specifications

                      Product Type

                      C Series Digital Module

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      16Channels

                      Supply Voltage Range

                      0V to 30V

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      Lead

                      Sampling Rate

                      -

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      32I/O's

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9375

                      Technical Docs (4)

                      Quick Start Guide EN

                      Drawing EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.