Product Information
Product Overview
The NI-5761 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 250 MS/s with 500 MHz of analogue bandwidth. You can use the NI-5761 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO are ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
Technical Specifications
4 Channel
250MSPS
Digitizer Adapter Module
± 0.6V
-
NI 5761 Digitizer Adapter Module for FlexRIO (AC)
-
500MHz
14bit
FlexRIO Custom Instruments and Processing Products
NI-5761
-
3 Years
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate