New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digitizers & Converters
                      Print Page

                      781658-02

                      FlexRIO Digitizer Adapter Module, NI-5732, 110 MHz, 2 Channel, 14 bits, 80 MSPS

                      NI / EMERSON 781658-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781658-02
                      Newark Part No.14AJ5382
                      Product RangeNI-5732
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781658-02
                      Newark Part No.14AJ5382
                      Product RangeNI-5732
                      Technical Datasheet

                      Data Sheet

                      Scope Channels2 Channel
                      Bandwidth110MHz
                      Sampling Rate80MSPS
                      Resolution (Bits)14bit
                      Product TypeDigitizer Adapter Module
                      For Use WithFlexRIO Custom Instruments and Processing Products
                      Supply Voltage Range0V to 2V
                      Product RangeNI-5732
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsNI 5732 Digitizer Adapter Module
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The NI-5732 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 80 MS/s. You can use the NI-5732 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5732 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                      Technical Specifications

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      80MSPS

                      Product Type

                      Digitizer Adapter Module

                      Supply Voltage Range

                      0V to 2V

                      Display Memory Depth

                      -

                      Kit Contents

                      NI 5732 Digitizer Adapter Module

                      Plug Type

                      -

                      Bandwidth

                      110MHz

                      Resolution (Bits)

                      14bit

                      For Use With

                      FlexRIO Custom Instruments and Processing Products

                      Product Range

                      NI-5732

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.