New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      781669-33

                      Controller, PXI, PXIe-8100, Intel Atom D410, 1.66 GHz, 1 Core, 512 MB RAM, 512 MB Hard Drive

                      NI / EMERSON 781669-33
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781669-33
                      Newark Part No.14AJ5386
                      Product RangePXIe-8100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781669-33
                      Newark Part No.14AJ5386
                      Product RangePXIe-8100
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom D410
                      Operating Frequency1.66GHz
                      No. of Processor Cores1 Core
                      RAM Memory Size512MB
                      Hard Drive Capacity512MB
                      No. of Slots-
                      Operating Temperature Range0°C to +55°C
                      Compatible WithNI PXI Chassis
                      Interface TypeEthernet, RS-232, USB
                      Supported OS-
                      For Use WithNI PXI Express/CompactPCI Express Systems
                      Product RangePXIe-8100
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-8100 is an embedded controller for use in PXI Express and CompactPCI Express systems. It is used for deterministic modular instrumentation and data acquisition real-time applications.

                      Technical Specifications

                      Processor Type

                      Intel Atom D410

                      No. of Processor Cores

                      1 Core

                      Hard Drive Capacity

                      512MB

                      Operating Temperature Range

                      0°C to +55°C

                      Interface Type

                      Ethernet, RS-232, USB

                      For Use With

                      NI PXI Express/CompactPCI Express Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      1.66GHz

                      RAM Memory Size

                      512MB

                      No. of Slots

                      -

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      -

                      Product Range

                      PXIe-8100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.