Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782117-01
Newark Part No.14AJ5471
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA
Memory Capacity250GB
Flash Memory Type-
Sequential Read Speed-
Encryption Type-
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
SATA
Flash Memory Type
-
Encryption Type
-
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Form Factor
2.5 Inch
Memory Capacity
250GB
Sequential Read Speed
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate