Product Information
Product Overview
The sbRIO-9642 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9642 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features 3 connectors for non-enclosed C Series I/O modules, 1 Ethernet port, and 1 serial port. The sbRIO-9642 has 32 16-bit analogue inputs, 4 16-bit analogue outputs, 110 3.3 V digital I/O lines, 32 24 V digital inputs, and 32 24 V digital outputs. The sbRIO-9642 has operating temperature range of -20 °C to 55 °C and the sbRIO-9642XT model option has an operating temperature range of -40 °C to 85 °C.
Technical Specifications
Xilinx Spartan-3
-
128MB
-20°C to +55°C
Ethernet, RS-232
NI CompactRIO Systems
No SVHC (08-Jul-2021)
400MHz
737280bit
-
NI CompactRIO Chassis
-
sbRIO-9642
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate