New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Controller Accessories
                      Print Page

                      782536-01

                      Terminal Block, I/O Connector, SCB-68A, Noise Rejecting, Shielded, Test and Measurement Devices

                      NI / EMERSON 782536-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782536-01
                      Newark Part No.13AJ4027
                      Product RangeSCB-68A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      148 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$593.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $593.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782536-01
                      Newark Part No.13AJ4027
                      Product RangeSCB-68A
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeI/O Connector Terminal Block
                      For Use WithNI Test and Measurement Devices
                      Product RangeSCB-68A
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      782536-01 is a SCB-68A 68-pin female screw terminal to 68-pin female D-SUB, DIN-rail, shielded I/O connector terminal block. The SCB-68A provides a shielded I/O connection for interfacing I/O signals to plug-in data acquisition devices with 68-pin connectors. This terminal block combines with shield cables to provide low-noise signal termination. The SCB-68A incorporates a completely redesigned mechanical enclosure with a magnetic removable lid, DIN-rail mount compatibility, and a resettable fuse. It is compatible with single- and dual-connector multifunction I/O with 68-pin connectors. The SCB-68A also includes two general-purpose breadboard areas and an onboard cold-junction compensation sensor.

                      • Power consumption (at +5VDC, ±5%) is 800mA maximum from host computer
                      • Dimension (including feet) is 5.8 × 5.8 × 1.2inch
                      • Operating temperature range from 0°C to 70°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1

                      Notes

                      Do not exceed ±10 V at the analog inputs. NI is not liable for any device damage or personal injury resulting from improper connections.

                      Technical Specifications

                      Accessory Type

                      I/O Connector Terminal Block

                      Product Range

                      SCB-68A

                      For Use With

                      NI Test and Measurement Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.