Product Information
Product Overview
The cDAQ-9136 controls the timing, synchronisation, and data transfer between C Series I/O modules and an integrated computer. It includes Intel Atom quad-core processing and 32 GB non-volatile storage for data-logging and embedded monitoring. You can choose between running Windows or NI Linux® Real-Time. The cDAQ-9136 offers a wide array of standard connectivity and expansion options, including SD storage, USB, Ethernet, RS232 serial, and trigger input, and an integrated NI-XNET port. You can combine the cDAQ-9136 with up to four C Series I/O modules for a custom analogue I/O, digital I/O, counter/timer, and controller area network (CAN) measurement and logging system. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Intel Atom E3845
4 Core
32GB
-20°C to +55°C
Ethernet, RS-232, USB
NI CompactDAQ Systems
No SVHC (08-Jul-2021)
1.91GHz
-
4
NI CompactDAQ Chassis
Linux
cDAQ-9136
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate