Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $35,602.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35,602.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784333-35WM
Newark Part No.15AJ1077
Software TypeSoftware Platform Bundle
Software EditionProfessional
For Use WithNI Test Equipments
License TypePerpetual
Media TypeUSB
Software Language-
Supported OSWindows
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Software Platform Bundle includes all NI integrated development environments (IDEs) and application software. The Software Platform Bundle also features all software add-ons and toolkits to perform code deployment, hardware integration, advanced data and signal analysis, code validation, and more.
Technical Specifications
Software Type
Software Platform Bundle
For Use With
NI Test Equipments
Media Type
USB
Supported OS
Windows
SVHC
No SVHC (08-Jul-2021)
Software Edition
Professional
License Type
Perpetual
Software Language
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate