New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Chassis
                      Print Page

                      784781-01

                      Chassis, PXIe-1092, PXI System, 10 Slots, 3U, 24 GB/S, PXI Express, VCXO

                      NI / EMERSON 784781-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784781-01
                      Newark Part No.13AJ4121
                      Product RangePXIe-1092
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/17/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$9,802.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,802.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784781-01
                      Newark Part No.13AJ4121
                      Product RangePXIe-1092
                      Technical Datasheet

                      Data Sheet

                      For Use WithNI PXI Systems
                      No. of Slots10
                      Interface Type-
                      Rack U Height3U
                      Product RangePXIe-1092
                      SVHCLead

                      Product Overview

                      784781-01 is a PXle-1092 PXI chassis for use with NI PXI systems. It features a high-bandwidth backplane and up to 82W of power and cooling in every slot to meet a wide range of high-performance test and measurement application requirements. The all-hybrid backplane enables excellent flexibility for instrumentation module placement by accepting PXI Express module in every slot and PXI hybrid-compatible module in up to seven slots. It also offers a timing and synchronization option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. The chassis includes a peripheral expansion slot in slot 10 to provide power only for multiple-slot wide modules.

                      • 10 slots (7 hybrid slots, 1 PXI express system timing slot, 1 peripheral expansion slot)
                      • 24GB/s maximum system bandwidth
                      • 82W slot cooling capacity
                      • System timing slot
                      • Multi-chassis support
                      • High reliability
                      • Optional timing and synchronization upgrade
                      • Input voltage range from 100 to 240VAC at 50/60Hz
                      • 85% typical efficiency
                      • Dimension is 6.97inch (H) x 11.94inch (W) x 18.25inch (D)

                      Technical Specifications

                      For Use With

                      NI PXI Systems

                      Interface Type

                      -

                      Product Range

                      PXIe-1092

                      No. of Slots

                      10

                      Rack U Height

                      3U

                      SVHC

                      Lead

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Enhanced Product Overview EN

                      User Manual EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.