Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784782-01
Newark Part No.14AJ6003
Product RangePXIe-1088
Your Part Number
39 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,166.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784782-01
Newark Part No.14AJ6003
Product RangePXIe-1088
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots9
Interface Type-
Rack U Height3U
Product RangePXIe-1088
SVHCNo SVHC (08-Jul-2021)
Product Overview
784782-01 is a PXIe-1088 PXIe, 9-slot (8 hybrid slots), up to 8GB/s PXI express chassis. The PXIe-1088 features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Standard chassis dimension is 6.98inch height x 14inch width x 8.43inch depth
Notes
Disconnect power cord to completely remove power.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1088
No. of Slots
9
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
