New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Compact Vision System
                      Print Page

                      785275-01

                      Compact Vision System, CVS-1459 Bundle, Intel Atom E3845, 1.91GHz, 4Cores, Windows 7, USB3 Vision

                      NI / EMERSON 785275-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785275-01
                      Newark Part No.14AJ6077
                      Product RangeCVS-1459 Bundle
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785275-01
                      Newark Part No.14AJ6077
                      Product RangeCVS-1459 Bundle
                      Processor TypeIntel Atom E3845
                      Operating Frequency1.91GHz
                      No. of Processor Cores4 Core
                      Interface Type-
                      Supported OSWindows 7
                      No. of Ethernet Ports1Ports
                      No. of USB Ports4 Ports
                      Compatible WithUSB3 Vision
                      Product RangeCVS-1459 Bundle
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The CVS-1459 is a compact and rugged machine vision system that withstands the harsh environments common in vision-guided robotics, industrial inspection, and OEM vision applications. The CVS-1459 uses dual USB3 vision ports with dedicated bandwidth per port to connect with off-the-shelf cameras. The CVS-1459 offers FPGA-based isolated and TTL digital I/O capabilities and network connectivity for distributed machine vision applications. Advanced features include the ability to synchronize your inspection results with industrial I/O and configure hardware-timed network triggers to trigger camera acquisition. The controller runs Windows Embedded Standard 7 (WES7), which provides the familiarity of a Windows user interface.

                      Technical Specifications

                      Processor Type

                      Intel Atom E3845

                      No. of Processor Cores

                      4 Core

                      Supported OS

                      Windows 7

                      No. of USB Ports

                      4 Ports

                      Product Range

                      CVS-1459 Bundle

                      Operating Frequency

                      1.91GHz

                      Interface Type

                      -

                      No. of Ethernet Ports

                      1Ports

                      Compatible With

                      USB3 Vision

                      SVHC

                      No SVHC (08-Jul-2021)

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.