Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785505-01
Newark Part No.14AJ6096
Product RangePXIe-5840
Signal Generator TypePXI Vector Signal Transceiver
No. of Channels-
Product RangePXIe-5840
Bandwidth1GHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Generator Type
PXI Vector Signal Transceiver
Product Range
PXIe-5840
Signal Generator Modulation
-
Plug Type
-
No. of Channels
-
Bandwidth
1GHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5B991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate