New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      786426-01

                      Controller, CompactRIO, cRIO-9056, Intel Atom E3805, 1.33GHz, 2Cores, 1GB RAM, 4GB HD, 8Slots, Linux

                      NI / EMERSON 786426-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786426-01
                      Newark Part No.14AJ6288
                      Product RangecRIO-9056
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      9 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,033.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,033.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786426-01
                      Newark Part No.14AJ6288
                      Product RangecRIO-9056
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom E3805
                      Operating Frequency1.33GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size1GB
                      Hard Drive Capacity4GB
                      No. of Slots8
                      Operating Temperature Range-20°C to +55°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, USB
                      Supported OSLinux
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9056
                      SVHCLead

                      Product Overview

                      786426-01 is a cRIO-9056 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, Artix 7 75T FPGA, 8-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and eight slots for C series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers one Gigabit Ethernet port, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a µSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      • Operating temperature range from -20°C to 55°C
                      • Dimension(unloaded) is 12.94inch × 3.25inch × 3.53inch
                      • IP40 ingress protection

                      Technical Specifications

                      Processor Type

                      Intel Atom E3805

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      -20°C to +55°C

                      Interface Type

                      Ethernet, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Operating Frequency

                      1.33GHz

                      RAM Memory Size

                      1GB

                      No. of Slots

                      8

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Linux

                      Product Range

                      cRIO-9056

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.