New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      786636-01

                      Controller, PXI, PXIe-8881, Intel Xeon, 3.9 GHz, 4 Cores, 512 GB Hard Drive, Windows 10

                      NI / EMERSON 786636-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786636-01
                      Newark Part No.14AJ6306
                      Product RangePXIe-8881
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17,361.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17,361.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786636-01
                      Newark Part No.14AJ6306
                      Product RangePXIe-8881
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Xeon
                      Operating Frequency3.9GHz
                      No. of Processor Cores4 Core
                      RAM Memory Size-
                      Hard Drive Capacity512GB
                      No. of Slots-
                      Operating Temperature Range0°C to +55°C
                      Compatible WithNI PXI Chassis
                      Interface TypeEthernet, RS-232, USB
                      Supported OSWindows 10
                      For Use WithNI PXI Systems
                      Product RangePXIe-8881
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      The PXIe-8881 is an Intel Xeon 8-Core embedded controller for PXI Express systems. You use the PXIe-8881 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe-8881 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O, such as two Thunderbolt 3 ports. Thunderbolt is a trademark of Intel Corporation or its subsidiaries in the U.S. and/or other countries.

                      Technical Specifications

                      Processor Type

                      Intel Xeon

                      No. of Processor Cores

                      4 Core

                      Hard Drive Capacity

                      512GB

                      Operating Temperature Range

                      0°C to +55°C

                      Interface Type

                      Ethernet, RS-232, USB

                      For Use With

                      NI PXI Systems

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Operating Frequency

                      3.9GHz

                      RAM Memory Size

                      -

                      No. of Slots

                      -

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Windows 10

                      Product Range

                      PXIe-8881

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.