Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoETW115A12
Newark Part No.25AM0135
Product RangeETW Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $9.620 |
| 25+ | $8.910 |
| 50+ | $8.170 |
| 100+ | $7.470 |
| 250+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoETW115A12
Newark Part No.25AM0135
Product RangeETW Series
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeETW Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom127V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
127V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
ETW Series
Contact Current Max
15A
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate