Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMFS201N-24-Z
Newark Part No.78AK6651
Product RangeMFS Series
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.030 |
| 25+ | $1.890 |
| 50+ | $1.800 |
| 100+ | $1.700 |
| 250+ | $1.600 |
| 500+ | $1.510 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMFS201N-24-Z
Newark Part No.78AK6651
Product RangeMFS Series
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMFS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max10V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
10V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
MFS Series
Contact Voltage AC Max
-
Orientation
Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate