Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-2R9
Newark Part No.80AH1739
Product RangeCFPB
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-2R9
Newark Part No.80AH1739
Product RangeCFPB
Technical Datasheet
Product RangeCFPB
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CFPB
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
To Be Advised
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
5V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate