Need more?
Quantity | Price |
---|---|
1+ | $15.220 |
10+ | $12.690 |
Product Information
Product Overview
The HB15CKW01-5C-CB is a single-pole double-throw (SPDT) Subminiature Pushbutton Switch with On-(ON) non-shorting (break before make) silver plated phosphor bronze movable contact and stationary contacts. This switch features glass fiber reinforced polyamide base, black glass fiber reinforced polyamide housing, solder lug terminals and red bright LED cap. It also features compact front panel design, rear panel threaded mounting. Behind panel depth of less than 1-inch 8mm body diameter fits common size panel cutout. Latch down feature gives indication of circuit status. The dual, sliding contacts with self-cleaning action provide contact stability, high reliability and increased operating life. Molded-in terminals lock out flux, dust and other contaminants.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 100000 operations Minimum mechanical Life
- 50000 operations Minimum electrical Life
Applications
Industrial
Technical Specifications
Standard
8mm
100mA
Round
Red
30V
30V
Panel Mount
Red
No SVHC (15-Jan-2018)
HB Series
SPDT
On-(On)
30V
100mA
100mA
-
Solder Lug
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate