New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      2410ML-05W-B70-B00

                      DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 33.1 CFM

                      Date/Lot Code

                      NMB TECHNOLOGIES 2410ML-05W-B70-B00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No2410ML-05W-B70-B00
                      Newark Part No.41J3257
                      Product Range2410ML Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No2410ML-05W-B70-B00
                      Newark Part No.41J3257
                      Product Range2410ML Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame Size60mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial33.1CFM
                      Air Flow - CFM33.1CFM
                      Flow Rate - Metric0.94m³/min
                      Noise Rating45dBA
                      Power Rating4.56W
                      Rated Speed6800rpm
                      Power Connection Type2 Lead Wires
                      Current Rating190mA
                      IP Rating-
                      Air Flow - m3/min0.94m³/min
                      Product Range2410ML Series
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for 2410ML-05W-B70-B00

                      2 Products Found

                      Product Overview

                      The 2410ML-05W-B70-B00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.

                      • UL94V-0 Flammability rating
                      • 6800RPM Speed rating
                      • -10 to 70°C Operating temperature range
                      • 4.56W Rated power
                      • 0.5"-H₂O Static pressure
                      • 10MΩ or over with a DC500V Megger insulation resistance
                      • Auto restart
                      • Polarity protection

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Supply Voltage

                      24VDC

                      Fan Frame Size

                      60mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      33.1CFM

                      Noise Rating

                      45dBA

                      Rated Speed

                      6800rpm

                      Current Rating

                      190mA

                      Air Flow - m3/min

                      0.94m³/min

                      SVHC

                      No SVHC (27-Jun-2018)

                      Fan Frame Type

                      Square

                      Voltage Type

                      DC

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      33.1CFM

                      Flow Rate - Metric

                      0.94m³/min

                      Power Rating

                      4.56W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      2410ML Series

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.