Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-A00
Newark Part No.95M2903
Product Range5915PC
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $68.540 |
5+ | $66.530 |
10+ | $64.760 |
25+ | $63.000 |
50+ | $55.940 |
100+ | $53.430 |
250+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$68.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-A00
Newark Part No.95M2903
Product Range5915PC
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating32W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min6m³/min
Product Range5915PC
SVHCNo SVHC (27-Jun-2018)
Alternatives for 5915PC-12T-B30-A00
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
380mA
IP Rating
-
Product Range
5915PC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
6m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate