Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-025-613R571
Newark Part No.40Y5724
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.990 |
Price for:Each
Minimum: 250
Multiple: 25
$2,247.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-025-613R571
Newark Part No.40Y5724
Product Range189 Series
D Sub Shell SizeDB
Upper D Sub Shell SizeDB
Upper D Sub GenderPlug
No. of Contacts25Contacts
No. of Contacts Upper D Sub25Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialBrass
Lower D Sub GenderPlug
No. of Contacts Lower D Sub25
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCLead
Product Overview
The 189 series 0.625-inch spacing right angle female Dual-port D-sub Connectors with high performance stamped contacts, female to female connector. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Plug / Lower - Plug
Upper D Sub Shell Size
DB
No. of Contacts
25Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
189 Series
D Sub Shell Size
DB
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
25Contacts
Lower D Sub Shell Size
DB
Contact Material
Brass
No. of Contacts Lower D Sub
25
Connector Body Material
Steel Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
