Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-E-R
Newark Part No.
Full Reel12AN6635
Cut Tape12AN8057
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.710 |
| 25+ | $2.490 |
| 50+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $1.590 |
| 14000+ | $1.530 |
| 28000+ | $1.420 |
| 42000+ | $1.380 |
| 70000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-E-R
Newark Part No.
Full Reel12AN6635
Cut Tape12AN8057
Input Voltage5V
Battery Charge Voltage4.35V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
5V
SVHC
No SVHC (04-Feb-2026)
Battery Charge Voltage
4.35V
Alternatives for NPM1100-CAAA-E-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability