Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52840-QIAA-R
Newark Part No.50AC6447
Technical Datasheet
Packaging Options
3,020 In Stock
Need more?
2040 Delivery in 1-3 Business Days(US stock)
980 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.740 |
| 25+ | $4.560 |
| 50+ | $4.430 |
| 100+ | $4.320 |
| 250+ | $4.240 |
| 500+ | $4.160 |
| 1000+ | $4.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52840-QIAA-R
Newark Part No.50AC6447
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.36GHz
RF Primary FunctionTransceiver
Frequency Max2.5GHz
RF / IF ModulationFSK
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Data Rate2Mbps
Receiving Current11.6mA
IC Case / PackageaQFN
Transmitting Current30.4mA
No. of Pins73Pins
RF IC Case StyleaQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max85°C
Sensitivity dBm-89dBm
Product Range-
RF Transceiver ApplicationsAdvanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
SVHCTo Be Advised
Product Overview
nRF52840 is 2.4GHz RF transceiver available in 73 pin AQFN package. This USB dongle support the Nrf52840 multi-protocol wireless SoC and associated communication protocols including Bluetooth 5 and Bluetooth mesh, Thread, ANT and 2.4GHz.
- 15 I/O and all interfaces available via castellation on the edge
- Data rate is 2Mbit/s
- DSP instruction set
- Integrated 2.4GHz PCB antenna
- Operating temperature range from -40°C and 85°C
- USB 2.0 PCB connector
Technical Specifications
RF Primary Function
Transceiver
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
5.5V
Receiving Current
11.6mA
Transmitting Current
30.4mA
RF IC Case Style
aQFN
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Output Power (dBm)
8dBm
Sensitivity dBm
-89dBm
RF Transceiver Applications
Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
SVHC
To Be Advised
Frequency Min
2.36GHz
Frequency Max
2.5GHz
Supply Voltage Min
1.7V
Data Rate
2Mbps
IC Case / Package
aQFN
No. of Pins
73Pins
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability