New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. Vacuum Fluorescent Displays - VFD
                      Print Page

                      GU126X64F-K612A4

                      VFD Display, Dot Matrix, 126 x 64, 41.45mm x 83mm, RS-232 / SPI, 750 mA, 4.75 V to 5.25 V

                      NORITAKE ITRON GU126X64F-K612A4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORITAKE ITRON
                      Manufacturer Part NoGU126X64F-K612A4
                      Newark Part No.01M7904
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      3 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$150.490
                      5+$146.720
                      10+$142.780
                      25+$140.800
                      50+$138.890
                      100+$131.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $150.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORITAKE ITRON
                      Manufacturer Part NoGU126X64F-K612A4
                      Newark Part No.01M7904
                      Technical Datasheet

                      Data Sheet

                      Resolution126 x 64
                      Viewing Area (H x W)41.45mm x 83mm
                      Character FormatDot Graphic
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Supply Current750mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Interface TypeRS232, SPI
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The GU126X64F-K612A4 is a Flexible Graphic VFD Module with SPI and RS232 serial interface. The Noritake Itron compact graphic VFD modules include character fonts and control commands designed for efficient transmission of data over asynchronous-serial links ranging from 4800 to 38400baud and SPI/I²C data rates of more than 500kHz. This module is designed for customisation.

                      • Place cursor on any pixel
                      • ASCII+ fonts
                      • Graphics, scroll and draw functions
                      • 126 x 64 High brightness dot graphic display
                      • 8 User I/O pins with key scanning capability
                      • Transformerless PSU (patent pending)
                      • Low profile construction

                      Applications

                      Imaging, Video & Vision, Communications & Networking

                      Technical Specifications

                      Resolution

                      126 x 64

                      Character Format

                      Dot Graphic

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Min

                      -40°C

                      Interface Type

                      RS232, SPI

                      SVHC

                      No SVHC (14-Jun-2023)

                      Viewing Area (H x W)

                      41.45mm x 83mm

                      Supply Voltage Min

                      4.75V

                      Supply Current

                      750mA

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.