New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sound Level Testing & Measurement
                                                                                                  Print Page

                                                                                                  ML1

                                                                                                  Sound Level Meter, 3 dB, 45 °C, 0 °C

                                                                                                  NTI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  ManufacturerNTI
                                                                                                  Manufacturer Part NoML1
                                                                                                  Newark Part No.05H5316
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NTI
                                                                                                  ManufacturerNTI
                                                                                                  Manufacturer Part NoML1
                                                                                                  Newark Part No.05H5316
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sound Level Min-
                                                                                                  Sound Level Max-
                                                                                                  Accuracy dB-
                                                                                                  Resolution (db)3dB
                                                                                                  Operating Temperature Min45°C
                                                                                                  Operating Temperature Max0°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The ML1 from NTI is a Minilyzer®, professional analogue audio analyzer. The Minilyzer® ML1 is a powerful, complete audio analyzer in a palm-sized format. Its comprehensive set of easy to access measurement functions simplify the process of system verification, diagnostics and repairs of even very complex audio installations. The smart user interface aids operators of all skill levels by setting all ranges automatically and providing complete results on a single screen. The optional MiniLINK USB interface supports data storage, documentation and firmware updates. This analyzer analyzes level-RMS, level-relative, THD+N, k2...k5, vu+PPM, frequency, polarity, signal balance error, frequency sweep, time sweep, 1/3rd octave spectrum, scope, AFILS measurements supported (with MiniLINK).

                                                                                                  • Level RMS, relative or SPL (sound pressure level)
                                                                                                  • THD+N (total harmonic distortion + noise)
                                                                                                  • PPM (peak program meter) and vu-indicator, polarity test (in combination with NTI’s minirator MR1)
                                                                                                  • Frequency range from 10Hz to 20KHz, 4 digits resolution with <lt/> ± 0.1% accuracy
                                                                                                  • Signal balance error, scope mode (auto triggering, auto ranging, auto scaling)
                                                                                                  • Sweep recording with respect to frequency or time and 3/10/30/60minutes auto power off
                                                                                                  • 1/3RD octave spectrum RMS or SPL
                                                                                                  • 3x AA package dry batteries (alkaline) 16hrs continuous operation typical
                                                                                                  • Graphic LCD 64 x 100 pixel with backlight
                                                                                                  • Dimension is 163 x 86 x 42mm (6.4 x 3.38 x 1.63") (LxWxH), 300g (10.5oz) weight include batteries

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Minilyzer ML1, MiniLINK USB PC interface, Soft pouch with belt-loop.

                                                                                                  Technical Specifications

                                                                                                  Sound Level Min

                                                                                                  -

                                                                                                  Accuracy dB

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  45°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sound Level Max

                                                                                                  -

                                                                                                  Resolution (db)

                                                                                                  3dB

                                                                                                  Operating Temperature Max

                                                                                                  0°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.