TDX100C277/480
Surge Protector, 277/480 V, 3-Phase, Surge Protector, Type 1 & 2, 100 kA, 550 VAC, Flange Mount
Need more?
Quantity | Price |
---|---|
1+ | $1,055.980 |
3+ | $1,006.580 |
5+ | $975.700 |
10+ | $938.650 |
25+ | $920.120 |
Product Information
Product Overview
TDX100C277/480 is a TDX100 compact series transient discriminating panel protection. This transient voltage surge suppressor designed for critical protection applications. The 100KA 8/20µs of surge protection meets the IEEE® C62.41.2 scenario II single shot surge rating requirements for exposed service entrance locations exposure 3. The NEMA-4 weather-tight housing allows the TDX to be installed on indoor or outdoor service panels. The preconfigured connecting leads simplify installation. The unique narrow construction allows the SPD to fit between adjacent panel boards and connect via a 90-degree elbow. Listed as a type 1 SPD to UL 1449 Edition 4, it can be installed within a type 1 or 2 location in accordance with the NEC® 2017. ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C, ANSI®/IEEE® C62.41.2-2002 scenario II, exposure 120KA 8/20μs, 2KA 10/350μs.
- 277/480V nominal system voltage, 3Ph 4W+G distribution system
- 320/550VAC max continuous operating voltage, 480/831VAC stand-off voltage
- 50 to 60Hz frequency range, 12.5KA 10/350μs impulse current, per mode
- 1200V at 3KA, 1800V at 20KA voltage protection rating, L-N, L-PE, N-PE protection mode
- Remote contacts, LED status indication, #10 lead size
- Over-current fusing, TD technology with thermal disconnect technology
- 30" lead length, 36" ground lead length, metal enclosure material
- IP 65 NEMA®-4 enclosure rating, 3/4" straight nipple mounting
- Dimension (H x D x W) is 6.02" x 3.07" x 3.31"
- Temperature range from -40 to 176°F
Technical Specifications
Surge Protector
Type 1 & 2
550VAC
TDX100 Series
To Be Advised
-
100kA
Flange Mount
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate