New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Print Page

                      569010

                      Panel Mount Barrier Terminal Block, 85 A, 600 V, 1 Pole, 1, Screw, 4 AWG

                      NVENT ERIFLEX 569010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT ERIFLEX
                      Manufacturer Part No569010
                      Newark Part No.31AK8079
                      Product RangeUD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,274 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.370
                      50+$12.130
                      100+$11.110
                      250+$10.330
                      500+$9.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT ERIFLEX
                      Manufacturer Part No569010
                      Newark Part No.31AK8079
                      Product RangeUD Series
                      Technical Datasheet

                      Data Sheet

                      Rated Current85A
                      Rated Voltage600V
                      No. of Poles1 Pole
                      Line Side Connections Per Pole1
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max4AWG
                      Load Side Connections Per Pole6
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max4AWG
                      Product RangeUD Series
                      SVHCTo Be Advised

                      Product Overview

                      569010 is a single pole distribution block. Tinned copper or aluminum block allows for copper or aluminum conductor direct connections, or using ferrule. It is design allows for visual inspection of conductor and confirmation of connection. Conforms to EN 45545 obtaining an HL3 classification for chapter R23 and HL2 classification for chapter R22.

                      • Screw retaining cover is hinged and removable
                      • Modular snap-together blocks for building multi-pole power blocks
                      • Easily clips onto DIN rail or mounts to panel with screws
                      • 95% fill ratio
                      • 80A maximum current rating, IEC, 85A maximum current rating, UL/CSA
                      • Cable line side connection, tinned finish, 6 cables load side connection
                      • Copper, thermoplastic material, IP 20 enclosure rating
                      • 1000Ui maximum working voltage, IEC
                      • 6 to 16mm² line side compact stranded wire size range
                      • 1.82" depth, 2.72" height, 1.18" width

                      Technical Specifications

                      Rated Current

                      85A

                      No. of Poles

                      1 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      6

                      Load Side Wire Size Max

                      4AWG

                      SVHC

                      To Be Advised

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      1

                      Line Side Wire Size Max

                      4AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      UD Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.