Print Page
Image is for illustrative purposes only. Please refer to product description.
472 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $148.640 |
5+ | $148.640 |
10+ | $148.640 |
20+ | $148.640 |
Price for:Each
Minimum: 2
Multiple: 2
$297.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12R126HCR
Newark Part No.06B5109
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
Product Overview
The A12R126HCR is a type-3R small-size Hinge Cover Enclosure made of 16 gauge galvanized steel with ANSI 61 gray polyester powder paint finish inside and outer over galvanized steel. The model 38760 enclosure meets basic functionality requirements for applications that require protection from rain, sleet, snow or dripping water.
- Drip-shield top and seam-free sides, front and back
- Plated steel hinge has stainless steel pin
- Weld nuts provided for mounting optional panels
- Provisions for padlocking on zinc-plated draw-pull catch
- Knockouts on bottom of enclosure
- No gasketing
Applications
Industrial
Notes
Panels are sold separately.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate