New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      A181610CHQRFG

                      Plastic Enclosure, IP66, NEMA 4, 4X, 12, 13, Junction Box, Fiberglass, 457 mm, 406 mm, 254 mm, IP66

                      NVENT HOFFMAN A181610CHQRFG
                      NVENT HOFFMAN A181610CHQRFG
                      NVENT HOFFMAN A181610CHQRFG
                      NVENT HOFFMAN A181610CHQRFG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoA181610CHQRFG
                      Newark Part No.83F7200
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      126 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$559.050
                      5+$536.550
                      10+$488.370
                      20+$427.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $559.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoA181610CHQRFG
                      Newark Part No.83F7200
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeJunction Box
                      Enclosure MaterialFiberglass
                      External Height - Metric457mm
                      External Width - Metric406mm
                      External Depth - Metric254mm
                      IP RatingIP66
                      Body ColorGray
                      NEMA RatingNEMA 4, 4X, 12, 13
                      External Height - Imperial18"
                      External Width - Imperial16"
                      External Depth - Imperial10"
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The A181610CHQRFG is a type-4X quick release solid cover Continuous Hinge Enclosure made of fiberglass with light gray finish inside and outside. The model 31840 is an efficient design and simple construction enclosure, makes them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties. Molded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.

                      • Fiberglass is easily punched, drilled, filed or sawed
                      • Gasket assures water-tight and dust-tight seal
                      • Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure
                      • Scratch-resistant polycarbonate windows are permanently bonded in place
                      • Removable hinged cover attached to body with type 316 stainless steel hinge pin
                      • Screw-cover enclosures are secured with two captivated type 316 stainless steel slotted cover screws
                      • Hinge pin and bail are corrosion-resistant Type 316 stainless steel
                      • Padlock provisions included
                      • Halogen-free material

                      Applications

                      Industrial

                      Notes

                      Panels are sold separately.

                      Technical Specifications

                      Enclosure Type

                      Junction Box

                      External Height - Metric

                      457mm

                      External Depth - Metric

                      254mm

                      Body Color

                      Gray

                      External Height - Imperial

                      18"

                      External Depth - Imperial

                      10"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Enclosure Material

                      Fiberglass

                      External Width - Metric

                      406mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 4, 4X, 12, 13

                      External Width - Imperial

                      16"

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.