New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Hole Plugs
                      Print Page

                      ASPB

                      Hole Plug, 1.25 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Steel

                      Date/Lot Code

                      NVENT HOFFMAN ASPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoASPB
                      Newark Part No.06B4958
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      40 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.630
                      5+$22.250
                      10+$19.630
                      20+$17.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoASPB
                      Newark Part No.06B4958
                      Technical Datasheet

                      Data Sheet

                      Plug Hole Dia - Imperial1.25"
                      Plug Hole Dia - Metric32mm
                      IP RatingIP66
                      NEMA RatingNEMA 3R, 4, 4X, 12, 13
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The ASPB is a gray (ANSI 61) HOL-SEALERS™ Hole Seal made of steel with polyester powder painted finish over galvanized front surface. The model 59720 seal is ideal for 30.5mm pushbutton holes. Seal extra pushbutton holes against dust, dirt, oil and water with Hoffman HOLSEALERS™. It can be used on enclosure walls up to 0.31-inch thick.

                      • Oil-resistant gasket provided
                      • 16-gauge galvanized steel backplate
                      • Plated stud (10-32x5/8) and wing nut

                      Applications

                      Industrial

                      Technical Specifications

                      Plug Hole Dia - Imperial

                      1.25"

                      IP Rating

                      IP66

                      Product Range

                      -

                      Plug Hole Dia - Metric

                      32mm

                      NEMA Rating

                      NEMA 3R, 4, 4X, 12, 13

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.