Print Page
CP3024
Panel, 12 Gauge, Steel, White, Concept Wall-Mount Enclosures, 716 mm, 564 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3024
Newark Part No.06B6636
Product RangeCONCEPT Series
Technical Datasheet
576 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $215.560 |
5+ | $204.480 |
10+ | $192.160 |
20+ | $184.760 |
Price for:Each
Minimum: 1
Multiple: 1
$215.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3024
Newark Part No.06B6636
Product RangeCONCEPT Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithConcept Wall-Mount Enclosures
External Height - Metric716mm
External Width - Metric564mm
External Height - Imperial28.2"
External Width - Imperial22.2"
Product RangeCONCEPT Series
Product Overview
The CP3024 is a white CONCEPT™ Panel made of 12-gauge painted steel. The model 78610 panel is taller and wider than corresponding NEMA-size panels. Panel has a formed flange along any side that is longer than 22.20-inch.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
CONCEPT Series
Panel Material
Steel
For Use With
Concept Wall-Mount Enclosures
External Width - Metric
564mm
External Width - Imperial
22.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate