New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Cooling
                      Print Page

                      HF0516414

                      Enclosure Cooling, 35 CFM, HF Series, Plastic, 156.2 mm, 157 mm, 101 mm

                      Date/Lot Code

                      NVENT HOFFMAN HF0516414
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoHF0516414
                      Newark Part No.98Y5639
                      Product RangeHF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/8/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$328.530
                      5+$311.630
                      10+$292.860
                      20+$281.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $328.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoHF0516414
                      Newark Part No.98Y5639
                      Product RangeHF Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHF Series
                      Enclosure MaterialPlastic
                      Cooling Capacity-
                      External Height - Metric156.2mm
                      External Width - Metric157mm
                      External Depth - Metric101mm
                      External Height - Imperial6.2"
                      External Width - Imperial6.16"
                      External Depth - Imperial3.98"
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The HF0516414 from Hoffman Enclosures is a 35CFM (59m3/hr) side mount filter fan. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, reverse airflow option on HF13 models available to push/pull air through higher static pressure, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers, terminal block connections, optional thermostat available to save energy and extend service life and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.

                      • Type 12, IP54 standard
                      • Rated voltage is 115V
                      • Frequency is 50/60Hz
                      • Nominal current is 0.16/0.14A and power consumption is 11/10W
                      • RAL 7035 light gray colour, UV resistant plastic standard
                      • Free airflow is 35CFM/59m3/hr
                      • Airflow with 1 exhaust grille is 23CFM/39m3/hr, airflow with 2 exhaust grilles is 28CFM/48m3/hr
                      • Operating temperature range from -10°C to 55°C
                      • UL file no E482010/cUL listed, CE, EAC certified
                      • Dimension is 6.15" x 6.16"x 3.98" and weight is 1.77lb

                      Technical Specifications

                      Product Range

                      HF Series

                      Cooling Capacity

                      -

                      External Width - Metric

                      157mm

                      External Height - Imperial

                      6.2"

                      External Depth - Imperial

                      3.98"

                      Enclosure Material

                      Plastic

                      External Height - Metric

                      156.2mm

                      External Depth - Metric

                      101mm

                      External Width - Imperial

                      6.16"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.