New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Floor Cabinets
                      Print Page

                      PSC2069B

                      Rack Cabinet, 19 Inch, Front Window, Wheeled Base, EIA 310-D, Server, 42U, 82.1 ", 23.9 ", 35.5 "

                      NVENT HOFFMAN PSC2069B
                      NVENT HOFFMAN PSC2069B
                      NVENT HOFFMAN PSC2069B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoPSC2069B
                      Newark Part No.35C3659
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$7,058.850
                      10+$6,732.440
                      25+$6,487.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,058.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoPSC2069B
                      Newark Part No.35C3659
                      Technical Datasheet

                      Data Sheet

                      Cabinet TypeServer
                      Product Range-
                      Rack U Height42U
                      External Height - Imperial82.1"
                      External Width - Imperial23.9"
                      External Depth - Imperial35.5"
                      Enclosure MaterialSteel
                      External Height - Metric2.09m
                      External Width - Metric608mm
                      External Depth - Metric899mm
                      Panel Space Height - Imperial-
                      Panel Space Height - Metric-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      PSC2069B is a passively cooled ProLine server cabinet that has a front viewing window and a wheeled base for application mobility and repositioning.

                      • Front window door with key lock and vents offers visibility and ventilation
                      • Open base with casters and levelers
                      • Fully perforated rear door promotes airflow providing passive cooling to equipment
                      • 2000-mm tall cabinet has split rear perforated doors
                      • Both front and rear doors provide security via lockable handles
                      • Quick-release latches on side panels provide easy service access
                      • Fully perforated top cover with two cable entry ports for easy access and service
                      • Mounting channels provide infinite front-to-back adjustment of rack angles
                      • 82.086inch height, 23.937inch width, 35.39inch depth
                      • Mild steel material, powder coated finish, jet black color

                      Technical Specifications

                      Cabinet Type

                      Server

                      Rack U Height

                      42U

                      External Width - Imperial

                      23.9"

                      Enclosure Material

                      Steel

                      External Width - Metric

                      608mm

                      Panel Space Height - Imperial

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Product Range

                      -

                      External Height - Imperial

                      82.1"

                      External Depth - Imperial

                      35.5"

                      External Height - Metric

                      2.09m

                      External Depth - Metric

                      899mm

                      Panel Space Height - Metric

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.