Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-133
Newark Part No.64T7606
Product RangeEuropacPRO Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $113.480 |
10+ | $92.050 |
25+ | $89.970 |
Price for:Each
Minimum: 1
Multiple: 1
$113.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-133
Newark Part No.64T7606
Product RangeEuropacPRO Series
Rack U Height3U
Rack HP Width84
External Depth - Metric295mm
External Height - Metric133.4mm
External Width - Metric427mm
External Depth - Imperial11.6"
External Height - Imperial5.3"
External Width - Imperial16.8"
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24563-133 is an EuropacPRO kit unshielded Subrack with side panel and front 19-inch bracket. This flexible design Subrack with rear horizontal rail is used for backplane mounting with insulation strip. The approximate EMC of 40dB at 1GHz, 30dB at 2GHz, assuming that the front is covered with shielded front panels.
- IP20 Protection rating
- Supplied as space-saving flat-pack
- Horizontal rail type light
- Aluminium construction
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
295mm
External Width - Metric
427mm
External Height - Imperial
5.3"
Product Range
EuropacPRO Series
Rack HP Width
84
External Height - Metric
133.4mm
External Depth - Imperial
11.6"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate