Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVIDIA
Manufacturer Part No900-13701-0040-000
Newark Part No.76AK0458
Product RangeJetson AGX Orin Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1,688.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,688.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVIDIA
Manufacturer Part No900-13701-0040-000
Newark Part No.76AK0458
Product RangeJetson AGX Orin Series
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex A78AE v8.2
Silicon Core Number-
Kit ContentsJetson AGX Orin System-On-Module
Product RangeJetson AGX Orin Series
Product Overview
NVIDIA® Jetson AGX Orin™ module delivers up to 200 TOPS of AI performance with power configurable between 15W and 40W. This gives you up to 8X the performance of Jetson AGX Xavier in the same compact form factor. This system-on-modules support multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 1792-core NVIDIA Ampere architecture GPU with 56 tensor cores
- Maximum GPU frequency 930MHz, CPU maximum frequency 2.2GHz
- 2x NVDLA v2.0 DL accelerator
- 8-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 32GB 256-bit LPDDR5 memory, 64GB eMMC 5.1 memory, PVA v2.0 vision accelerator
- 4x USB 2.0, 4x UART, 3x SPI, 4x I2S, 8x I2C, 2x CAN, DMIC & DSPK, GPIOs
- Voltage input 5V, 7V to 20V
- 699-pin Molex mirror Mezz connector
- Integrated thermal transfer plate
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
Jetson AGX Orin Series
Silicon Family Name
-
Core Sub-Architecture
Cortex A78AE v8.2
Kit Contents
Jetson AGX Orin System-On-Module
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate