Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.110 |
Price for:Each
Minimum: 1
Multiple: 1
$83.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoCWH-CTP-STC-YE
Newark Part No.45W2228
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithCWH-CTP-BASE-HE CodeWarrior TAP Base Units
Kit ContentsCodeWarrior TAP Removable Probe Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CWH-CTP-STC-YE is a CodeWarrior TAP removable probe tip for StarCore® processors. This probe tip connects the StarCore processor target system’s ONCE port to the CodeWarrior® TAP base unit’s 30-pin target connector. This tip is compatible with the CodeWarrior TAP CWH-CTP-BASE-HE base unit. Base units do not come with a probe tip so you must have at least one of these to debug your device.
- Low-cost and economical to order several spares
- Allows base unit to work with several different target types
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
CodeWarrior TAP Removable Probe Tip
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
CWH-CTP-BASE-HE CodeWarrior TAP Base Units
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate